
TE Connectivity RGEF300K technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Hold Current | 3A |
| Max Current Rating | 100A |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 2.3W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Time to Trip | 1s |
| Trip Current | 5.1A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RGEF300K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.