
Radial leaded, through-hole mounted resettable fuse with a 16V DC rating. Features a 5A hold current and 8.5A trip current, with a maximum current rating of 100A. Operates within a temperature range of -40°C to 85°C and offers 2.6W power dissipation. Compliant with RoHS, ELV, UL, CSA, and TUV standards.
TE Connectivity RGEF500-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 5A |
| Lead Diameter | 0.81mm |
| Lead Free | Lead Free |
| Lead/Base Style | Straight |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Size | 14.3mm |
| Time to Trip | 2s |
| Trip Current | 8.5A |
| DC Rated Voltage | 16V |
| Working Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RGEF500-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
