
Radial leaded, through-hole mount PTC resettable fuse with 6A hold current and 10.2A trip current. Features 0.028 ohm resistance, 16V DC rated voltage, and 100A maximum current rating. Operates within a temperature range of -40°C to 85°C. Compliant with UL, CSA, and TUV approvals, as well as RoHS and ELV standards. Bulk packaged with 500 units per package.
TE Connectivity RGEF600 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 17.1mm |
| Body Length | 10.7mm |
| Body Material | Polymer, Epoxy |
| Package/Case | Radial |
| Current Rating | 6A |
| ELV | Compliant |
| Height | 17.1mm |
| Hold Current | 6A |
| Lead Free | Lead Free |
| Lead/Base Style | Straight |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 16V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 2.8W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Termination | Radial |
| Thickness | 3mm |
| Time to Trip | 3.3s |
| Trip Current | 10.2A |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 10.7mm |
| Wire/Cable Diameter | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RGEF600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.