
Radial leaded, through-hole mount resettable fuse with 8A hold current and 13.6A trip current. Features a low 0.0175 ohm resistance and a 16V DC working voltage. Operates across a wide temperature range from -40°C to 85°C. UL, CSA, and TUV approved, with a 3W power dissipation. RoHS compliant and lead-free.
TE Connectivity RGEF800 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 20.9mm |
| Body Length | 12.7mm |
| Body Material | Polymer, Epoxy |
| Package/Case | Radial |
| Current Rating | 8A |
| Height | 20.9mm |
| Hold Current | 8A |
| Lead Free | Lead Free |
| Lead/Base Style | Straight |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Size | 20.9mm |
| Termination | Radial |
| Time to Trip | 5s |
| Trip Current | 13.6A |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Wire/Cable Diameter | 0.81mm |
| Working Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RGEF800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
