Resettable Fuses Radial Lead 6A 16V 40A Imax
TE Connectivity RHE600 technical specifications.
| Current Rating | 100A |
| ELV | Compliant |
| Height | 21mm |
| Hold Current | 6A |
| Lead Free | Contains Lead |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 16V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 320mR |
| RoHS Compliant | No |
| Series | RHE |
| Termination | Radial |
| Thickness | 3mm |
| Trip Current | 10.8A |
| Width | 11.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity RHE600 to view detailed technical specifications.
No datasheet is available for this part.