Radial PTC resettable fuse with a 500mA hold current and 920mA trip current, designed for 30V operating supply voltage. Features 900mW power dissipation and a 2.5-second time to trip. This through-hole component has a 7.4mm body length, 12.7mm body height, and 5.8mm lead pitch. It is RoHS compliant and operates within a -40°C to 125°C temperature range.
TE Connectivity RHEF050 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 12.7mm |
| Body Length | 7.4mm |
| Package/Case | Radial |
| Hold Current | 500mA |
| Lead Free | Lead Free |
| Lead Pitch | 5.8mm |
| Lead/Base Style | Standard |
| Length | 12.7mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 30V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 900mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Time to Trip | 2.5s |
| Trip Current | 920mA |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RHEF050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.