
Radial leaded, through-hole mount resettable fuse with a 0.8 ohm resistance. Features a 700mA current rating and hold current, with a 1.4A trip current. Operates within a -40°C to 125°C temperature range and has a maximum operating voltage of 30V. Compliant with UL, CSA, TUV, ELV, and RoHS standards. Body dimensions are 6.9mm length, 3mm thickness, and 10.8mm height with a 5.8mm lead pitch.
TE Connectivity RHEF070 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 10.8mm |
| Body Length | 6.9mm |
| Body Material | Polymer, Epoxy |
| Current Rating | 700mA |
| ELV | Compliant |
| Height | 10.8mm |
| Hold Current | 700mA |
| Lead Free | Lead Free |
| Lead Pitch | 5.8mm |
| Lead/Base Style | Standard |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 30V |
| Packaging | Bulk |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | RHEF |
| Termination | Radial |
| Thickness | 3mm |
| Time to Trip | 3.2s |
| Trip Current | 1.4A |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RHEF070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
