
TE Connectivity RHEF070-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| ELV | Compliant |
| Hold Current | 700mA |
| Lead Free | Lead Free |
| Lead/Base Style | Standard |
| Max Current Rating | 40A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| Resistance | 800mR |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Termination | Radial |
| Time to Trip | 3.2s |
| Trip Current | 1.4A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RHEF070-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
