TE Connectivity RHEF070U technical specifications.
| Package/Case | Radial |
| Current Rating | 40A |
| Hold Current | 700mA |
| Max Current Rating | 40A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 30V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 800mR |
| Series | PolySwitch® |
| Termination | Radial |
| Time to Trip | 3.2s |
| Trip Current | 1.4A |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RHEF070U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.