
Radial-packaged, through-hole mount resettable fuse with a 1A hold current and 1.8A trip current. Features a 30V DC rated voltage, 40A maximum current rating, and operates within a -40°C to 125°C temperature range. This lead-free component is RoHS and ELV compliant, with UL, CSA, and TUV approvals. Bulk packaged in quantities of 2000.
TE Connectivity RHEF100 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 13.6mm |
| Body Length | 9.7mm |
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 1A |
| Lead Free | Lead Free |
| Lead/Base Style | Standard |
| Length | 13.6mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 30V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Time to Trip | 5.2s |
| Trip Current | 1.8A |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RHEF100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
