TE Connectivity RHEF1000-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 10A |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Voltage Rating (DC) | 16V |
| Operating Supply Voltage | 16V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 5.3W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Time to Trip | 9s |
| Trip Current | 18.5A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RHEF1000-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.