
TE Connectivity RHEF1100 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 26.1mm |
| Body Length | 21mm |
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 11A |
| Max Current Rating | 100A |
| Max Voltage Rating (DC) | 16V |
| Operating Supply Voltage | 16V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 5.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Time to Trip | 11s |
| Trip Current | 20A |
| Voltage Rating | 16V |
| Wire/Cable Diameter | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RHEF1100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
