TE Connectivity RHEF1300 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| ELV | Compliant |
| Height | 28.7mm |
| Hold Current | 13A |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Operating Supply Voltage | 16V |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Dissipation | 6.9W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Thickness | 3.6mm |
| Time to Trip | 13s |
| Trip Current | 24A |
| Width | 23.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RHEF1300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.