
TE Connectivity RHEF1300-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 13A |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Voltage Rating (DC) | 16V |
| Mount | Through Hole |
| Operating Supply Voltage | 16V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 6.9W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Size | 28.7mm |
| Time to Trip | 13s |
| Trip Current | 24A |
| DC Rated Voltage | 16V |
| Working Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RHEF1300-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.