
Radial resettable fuse, 15A hold current, 28A trip current, and 16V DC voltage rating. Features a low 0.0092ohm resistance and 7W power dissipation. Through-hole mount with radial leads, body dimensions of 23.5mm length, 23.5mm width, and 3.6mm thickness. Operates across a wide temperature range from -40°C to 125°C. Approvals include UL, CSA, and TUV, with RoHS and ELV compliance.
TE Connectivity RHEF1500 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 28.7mm |
| Body Length | 23.5mm |
| Body Material | Polymer, Epoxy |
| Package/Case | Radial |
| Current Rating | 15A |
| ELV | Compliant |
| Height | 28.7mm |
| Hold Current | 15A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 7W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Radial |
| Thickness | 3.6mm |
| Trip Current | 28A |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 23.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RHEF1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.