Radial resettable fuse for through-hole mounting, featuring a 2A current rating and 16V operating voltage. This polymer and epoxy body component offers a hold current of 2A and a trip current of 3.8A, with a maximum current rating of 100A. It operates within a temperature range of -40°C to 125°C and is UL, CSA, and TUV approved. RoHS compliant and lead-free, this device is supplied in bulk packaging.
TE Connectivity RHEF200 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 3.1mm |
| Body Length | 14.4mm |
| Body Material | Polymer, Epoxy |
| Package/Case | Radial |
| Current Rating | 2A |
| ELV | Compliant |
| Hold Current | 2A |
| Lead Free | Lead Free |
| Lead/Base Style | Standard |
| Max Current Rating | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 16V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Termination | Radial |
| Time to Trip | 4.3s |
| Trip Current | 3.8A |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RHEF200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.