TE Connectivity RHEF450 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Material | Polymer, Epoxy |
| Package/Case | Radial |
| Current Rating | 4.5A |
| ELV | Compliant |
| Height | 15.6mm |
| Hold Current | 4.5A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 3.6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Size | 15.6mm |
| Termination | Radial |
| Thickness | 3mm |
| Trip Current | 7.8A |
| DC Rated Voltage | 16V |
| Width | 10.4mm |
| Working Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RHEF450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.