
TE Connectivity RHEF600 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 21mm |
| Body Length | 11.2mm |
| Package/Case | Radial |
| ELV | Compliant |
| Height | 21mm |
| Hold Current | 6A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 4.1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Thickness | 3mm |
| Trip Current | 10.8A |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 11.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RHEF600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
