TE Connectivity RKEF065 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 650mA |
| Lead/Base Style | Standard |
| Max Current Rating | 40A |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Time to Trip | 1s |
| Trip Current | 1.3A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RKEF065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.