TE Connectivity RKEF075 technical specifications.
| Body Height | 12.2mm |
| Body Length | 7.87mm |
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 750mA |
| Lead/Base Style | Standard |
| Max Current Rating | 40A |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 1.4W |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Time to Trip | 1.5s |
| Trip Current | 1.5A |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RKEF075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.