TE Connectivity RKEF185 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 1.85A |
| Lead Free | Lead Free |
| Lead/Base Style | Straight |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Size | 18.8mm |
| Time to Trip | 12.6s |
| Trip Current | 3.7A |
| Working Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RKEF185 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.