TE Connectivity RKEF375 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 3.75A |
| Lead/Base Style | Straight |
| Max Current Rating | 40A |
| Max Voltage Rating (DC) | 60V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Time to Trip | 22s |
| Trip Current | 7.5A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RKEF375 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.