Radial leaded, 2-electrode gas discharge tube (GDT) offering overvoltage and ESD protection. Features a 60V DC rated voltage and a hold current of 4A, with a maximum current rating of 40A. Operating temperature range from -40°C to 85°C. UL, CSA, and TUV approved, RoHS compliant, and lead-free. Packaged in bulk for 1000 units.
TE Connectivity RKEF400 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 24.9mm |
| Body Length | 21mm |
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 4A |
| Lead Free | Lead Free |
| Lead/Base Style | Straight |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 3.7W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Time to Trip | 24s |
| Trip Current | 8A |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RKEF400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.