TE Connectivity RL73K2AR82JTD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 5 |
| Manufacturer Series | RL73 |
| Resistance | 0.82 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity RL73K2AR82JTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.