Surface mount general-purpose fixed resistor, 0.36 Ohm resistance with 1% tolerance. Features a 2W power rating and operates across a wide temperature range from -55°C to 155°C. This 2-terminal component is housed in a 2512 package with dimensions of 6.35mm length, 3.15mm width, and 0.74mm height.
TE Connectivity RLP73K3AR36FTDF technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.35 |
| Tolerance | 1 |
| Package Width | 3.15 |
| Package Height | 0.74 |
| Resistance | 0.36 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity RLP73K3AR36FTDF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.