General purpose DPDT signal relay with a 16A contact current rating and 400VAC contact voltage rating. Features a 24VAC coil voltage, 1.95W coil power, and 86Ω coil resistance. Operates within a -40°C to 60°C temperature range and mounts via brackets with plug termination.
TE Connectivity RM203524 technical specifications.
| Actuating System | AC |
| Coil Power | 1.95W |
| Coil Resistance | 86R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 400V |
| Dropout Voltage | 7.2V |
| ELV | Non-Compliant |
| Height | 48.5mm |
| Lead Free | Not Applicable |
| Length | 1.515inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Brackets |
| Packaging | Carton |
| Power Consumption | 1.95W |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | RM, SCHRACK |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 2.859oz |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RM203524 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.