
DPDT Power Relay with 115VAC coil voltage and 16A contact current rating. Features AC actuating system, 2.37W coil power, and 2kΩ coil resistance. Offers 400VAC contact voltage rating and 440VAC maximum voltage rating. Operates within a -40°C to 60°C temperature range with a 15ms operate time. Mounts via brackets with plug termination.
TE Connectivity RM205615 technical specifications.
| Actuating System | AC |
| Coil Current | 16A |
| Coil Power | 2.37W |
| Coil Resistance | 2kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 400V |
| Depth | 38.5mm |
| Dropout Voltage | 34.5V |
| ELV | Non-Compliant |
| Height | 48.5mm |
| Lead Free | Not Applicable |
| Length | 1.515inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Brackets |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Carton |
| Power Consumption | 2.22mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | RM, SCHRACK |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 2.859oz |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RM205615 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
