
Relay Accessories Metal Retaining Clip for Electromechanical Relay
TE Connectivity RM28802 technical specifications.
| ELV | Compliant |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Clip |
| Package Quantity | 25 |
| Radiation Hardening | No |
| Series | RM, SCHRACK |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RM28802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
