
General purpose power relay featuring a 24VDC coil with 1.5W power consumption and 475Ω resistance. Offers 3PDT contact configuration with a 10A contact current rating and 400VAC contact voltage rating. Operates within a -40°C to 70°C temperature range with a 15ms operate time and 10ms release time. Designed for socket mounting with plug-in termination.
TE Connectivity RM302024 technical specifications.
| Actuating System | DC |
| Coil Current | 50.53mA |
| Coil Power | 1.5W |
| Coil Resistance | 475R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 400V |
| Depth | 35.5mm |
| Dropout Voltage | 2.4V |
| ELV | Non-Compliant |
| Height | 48.5mm |
| Lead Free | Not Applicable |
| Length | 1.515inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Tray |
| Power Consumption | 1.2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | RM, SCHRACK |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Weight | 2.859oz |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RM302024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
