
DPST-NO power relay with 24VAC coil voltage and 2W coil power. Features a 16A contact current rating and 400VAC contact voltage rating, with a maximum AC voltage rating of 440V. Silver, Cadmium contact material ensures reliable switching. Plug-in termination for socket mounting. Operates within a temperature range of -40°C to 50°C.
TE Connectivity RM502524 technical specifications.
| Actuating System | AC |
| Coil Power | 2W |
| Coil Resistance | 80R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 400V |
| Depth | 35.5mm |
| Height | 48.5mm |
| Length | 1.515inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Socket |
| Operate Time | 20ms |
| Package Quantity | 25 |
| Packaging | Carton |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | RM, SCHRACK |
| Termination | Plug |
| Throw Configuration | DPST |
| Weight | 2.859oz |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RM502524 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.