TE Connectivity RM502730 technical specifications.
| Coil Resistance | 7.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Dropout Voltage | 69V |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -45°C |
| Mount | Socketable |
| Package Quantity | 25 |
| Packaging | Tray |
| Relay Type | General Purpose |
| RoHS Compliant | No |
| Series | RM, SCHRACK |
| Termination | Plug |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity RM502730 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.