
General purpose power relay featuring a 24VDC coil with 70.8mA current, 1.7W power, and 345 Ohm resistance. This non-latching relay offers 3PST-NO contacts with a 10A contact current rating and 230VAC contact voltage rating. Designed for plug-in socket mounting, it operates within a -40°C to 60°C temperature range and boasts a 20ms operate time and 5ms release time. The relay supports a maximum AC voltage rating of 400V.
TE Connectivity RM602024 technical specifications.
| Actuating System | DC |
| Coil Current | 70.8mA |
| Coil Power | 1.7W |
| Coil Resistance | 345R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 230V |
| Height | 48.5mm |
| Length | 1.515inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Carton |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | RM, SCHRACK |
| Termination | Plug |
| Throw Configuration | 3PST |
| Weight | 2.859oz |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RM602024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
