General purpose power relay with a 48VDC coil voltage and 1.7W coil power. Features a 3PST-NO contact configuration with a 10A contact current rating and 230VAC contact voltage rating. Operates within a -40°C to 60°C temperature range, with a 20ms operate time and 5ms release time. Socket mount termination with plug-in connection.
TE Connectivity RM602048 technical specifications.
| Actuating System | DC |
| Coil Current | 35.4mA |
| Coil Power | 1.7W |
| Coil Resistance | 1.34kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 230V |
| Dropout Voltage | 4.8V |
| ELV | Non-Compliant |
| Height | 48.5mm |
| Lead Free | Not Applicable |
| Length | 1.515inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Operate Time | 20ms |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | RM, SCHRACK |
| Termination | Plug |
| Throw Configuration | 3PST |
| Weight | 2.859oz |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RM602048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.