TE Connectivity RM632012 technical specifications.
| Coil Current | 141.67mA |
| Coil Power | 1.7W |
| Coil Resistance | 86R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Height | 48.5mm |
| Length | 38.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -45°C |
| Mount | Socketable |
| Operate Time | 20ms |
| Package Quantity | 50 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | RM, SCHRACK |
| Termination | Plug |
| Throw Configuration | 3PST |
| Weight | 81g |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RM632012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.