
3PDT power relay with a 24VDC coil voltage and 16A contact current rating. Features include a 440V AC voltage rating, 40A max current rating, and Silver, Cadmium contact material. Operates with a 69.57mA coil current, 1.7W coil power, and 345 Ohm coil resistance. This plug-in relay offers 15ms operate time and 10ms release time, with a temperature range of -45°C to 60°C. Dimensions are 38.5x35.5x56.2mm.
TE Connectivity RM702024 technical specifications.
| Application(s) | POWER |
| Coil Current | 69.57mA |
| Coil Power | 1.7W |
| Coil Resistance | 345R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Depth | 35.5mm |
| Length | 38.5mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 1.6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | RM, SCHRACK |
| Termination | Quick Connect |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 440V |
| Width | 38.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RM702024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
