General purpose electromechanical signal relay featuring a 3PDT throw configuration and a 16A contact current rating. This relay operates with a 24V AC coil voltage and 2W coil power, offering a 400V AC contact voltage rating. With a silver cadmium contact material, it provides a mechanical life of 100,000 hours and is designed for socket mounting. Approvals include VDE and cULus, with RoHS compliance confirmed.
TE Connectivity RM702524 technical specifications.
| Actuating System | AC |
| Approvals | VDE, cULus |
| Coil Power | 2W |
| Coil Resistance | 80R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 400V |
| Current Rating | 16A |
| Depth | 35.5mm |
| Height | 48.5mm |
| Length | 1.515inch |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Package Quantity | 25 |
| Packaging | Carton |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | RM, SCHRACK |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 400V |
| Weight | 2.859oz |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RM702524 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.