High-performance 3PDT power relay with a 12VDC coil voltage and 16A contact current rating. Features silver cadmium contact material, 40A max current rating, and 440V AC max voltage rating. Operates with a coil current of 141.67mA and 1.7W coil power, boasting a coil resistance of 86 Ohms. Designed for chassis mounting with flanges, it offers quick connect termination and operates within a temperature range of -45°C to 60°C. Includes a dropout voltage of 1.2V, with operate and release times of 15ms and 10ms respectively.
TE Connectivity RM703012 technical specifications.
| Coil Current | 141.67mA |
| Coil Power | 1.7W |
| Coil Resistance | 86R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Dropout Voltage | 1.2V |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 40A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Chassis Mount, Flanges |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Resistance | 86R |
| RoHS Compliant | Yes |
| Series | RM, SCHRACK |
| Termination | Quick Connect |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RM703012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.