
General purpose power relay featuring a 3PDT contact configuration and 16A contact current rating. Operates on a 24VDC coil voltage with 1.7W coil power and 69.57mA coil current. Contact material is Silver, Cadmium, with AC voltage ratings of 400V and 440V maximum. Mounting is via brackets with a socket termination, and dimensions are 73.5x38.5x35.5mm.
TE Connectivity RM703024 technical specifications.
| Actuating System | DC |
| Coil Current | 69.57mA |
| Coil Power | 1.7W |
| Coil Resistance | 345R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 400V |
| Height | 48.5mm |
| Length | 1.515inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Brackets |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Carton |
| Power Consumption | 1.6W |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | RM, SCHRACK |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Weight | 2.859oz |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RM703024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
