Power Relay 230VAC 16A 3PDT(73.5x38.5x35.5)mm Flange
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | 3PDT |
| Contact Form | 3 Form C |
| AC Coil Voltage | 230V |
| Coil Resistance | 7.5KOhm |
| Maximum Pick-Up Voltage | 195.5VAC |
| Minimum Dropout Voltage | 92VAC |
| Maximum AC Switching Voltage | 440V |
| Maximum Switching Current | 16A |
| Maximum Switching Power | 6kVA |
| Mounting | Flange Mount |
| Termination Style | Quick Connect |
| Number of Terminals | 11 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |