3PDT plug-in power relay with a 24VDC coil voltage and 16A contact current rating. Features silver, cadmium contacts with a 400VAC contact voltage rating and 440VAC maximum voltage rating. Operates within a -40°C to 60°C temperature range, with a 15ms operate time and 10ms release time. Coil power is 1.7W with 70.8mA coil current and 345 Ohm coil resistance. RoHS compliant with a socket mount.
TE Connectivity RM732024 technical specifications.
| Actuating System | DC |
| Application(s) | POWER |
| Coil Current | 70.8mA |
| Coil Power | 1.7W |
| Coil Resistance | 345R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 400V |
| Depth | 35.5mm |
| Dropout Voltage | 2.4V |
| ELV | Non-Compliant |
| Height | 48.5mm |
| Lead Free | Not Applicable |
| Length | 1.515inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Packaging | Box |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | RM, SCHRACK |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Weight | 2.859oz |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RM732024 to view detailed technical specifications.
No datasheet is available for this part.