General purpose power relay featuring a 3PDT contact configuration and a 16A contact current rating. Operates with a 230VAC coil voltage and 2.69W coil power, offering a 15ms operate time. Contact voltage rating is 400VAC, with a maximum AC voltage rating of 440V. This plug-in relay has dimensions of 38.5x35.5x56.2mm and a mounting type suitable for sockets.
TE Connectivity RM732730 technical specifications.
| Actuating System | AC |
| Application(s) | POWER |
| Coil Power | 2.69W |
| Coil Resistance | 7.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 400V |
| Depth | 35.5mm |
| Dropout Voltage | 69V |
| ELV | Non-Compliant |
| Height | 48.5mm |
| Lead Free | Not Applicable |
| Length | 1.515inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Socket |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Carton |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | RM, SCHRACK |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Weight | 2.859oz |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RM732730 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.