16A 3PDT power relay with a 12VDC coil voltage and 1.7W coil power. Features silver, cadmium contacts rated for 400VAC, and a maximum AC voltage rating of 440V. Operates with a 15ms operate time and 10ms release time, and has a dropout voltage of 1.2V. Through-hole mounting with PCB termination, suitable for general-purpose applications. Dimensions: 38.5x35.5x55.5mm, with a height of 48.5mm, length of 1.515 inches, and width of 35.5mm. RoHS compliant, with an operating temperature range of -40°C to 60°C.
TE Connectivity RM737012 technical specifications.
| Actuating System | DC |
| Coil Current | 141.67mA |
| Coil Power | 1.7W |
| Coil Resistance | 86R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 400V |
| Dropout Voltage | 1.2V |
| ELV | Non-Compliant |
| Height | 48.5mm |
| Length | 1.515inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 200 |
| Packaging | Carton |
| Power Consumption | 6mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | RM, SCHRACK |
| Termination | PCB |
| Throw Configuration | 3PDT |
| Weight | 2.859oz |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RM737012 to view detailed technical specifications.
No datasheet is available for this part.