3PDT Power Relay with 16A contact current rating and 400VAC contact voltage rating, featuring a 230VAC coil voltage and 2.69W coil power. This general-purpose relay offers a non-latching coil type and Silver, Cadmium contact material. Designed for DIN rail mounting, it operates within a temperature range of -40°C to 50°C.
TE Connectivity RM738730 technical specifications.
| Actuating System | AC |
| Coil Power | 2.69W |
| Coil Resistance | 7.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 400V |
| Dropout Voltage | 69V |
| ELV | Non-Compliant |
| Height | 48.5mm |
| Lead Free | Not Applicable |
| Length | 1.515inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | DIN Rail |
| Package Quantity | 100 |
| Packaging | Carton |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | RM, SCHRACK |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Weight | 2.859oz |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RM738730 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.