TE Connectivity RM739024 technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 11 |
| Min Operating Temperature | -45 |
| Termination Type | QUICK CONNECT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity RM739024 to view detailed technical specifications.
No datasheet is available for this part.