
TE Connectivity RM78705 technical specifications.
| Depth | 42.2mm |
| Length | 81.6mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | RM, SCHRACK |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RM78705 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
