DPDT power relay with 25A contact current rating and 400V AC contact voltage rating. Features a 24VAC coil voltage, 2W coil power, and 80 Ohm coil resistance. Mounting via bracket with quick connect termination. Approvals include UL and VDE, with RoHS compliance.
TE Connectivity RM805524 technical specifications.
| Actuating System | AC |
| Application(s) | POWER |
| Approvals | UL, VDE |
| Coil Power | 2W |
| Coil Resistance | 80R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 25A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 400V |
| Current Rating | 25A |
| Depth | 35.5mm |
| Height | 48.5mm |
| Length | 1.515inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Brackets |
| Mounting Style | SOCKET |
| Package Quantity | 25 |
| Packaging | Carton |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | RM, SCHRACK |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 400V |
| Weight | 2.859oz |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RM805524 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.