DPDT power relay with a 25A contact current rating and 400VAC contact voltage rating. Features a 48VAC coil voltage, 2.17W coil power, and 320 Ohm coil resistance. Mounting is via brackets, with quick connect termination. Operating temperature range is -40°C to 40°C.
TE Connectivity RM805548 technical specifications.
| Actuating System | AC |
| Coil Power | 2.17W |
| Coil Resistance | 320R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 48V |
| Contact Current Rating | 25A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 400V |
| Dropout Voltage | 14.4V |
| ELV | Non-Compliant |
| Height | 48.5mm |
| Lead Free | Not Applicable |
| Length | 1.515inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -40°C |
| Mount | Brackets |
| Packaging | Carton |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | RM, SCHRACK |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Weight | 2.859oz |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RM805548 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.