
DPDT Power Relay with 25A contact current rating and 400V AC contact voltage rating. Features a 115V AC coil voltage, 2.65W coil power, and 1.85kΩ coil resistance. Mounting is via bracket with quick connect termination. Approvals include UL and VDE. RoHS compliant.
TE Connectivity RM805615 technical specifications.
| Actuating System | AC |
| Application(s) | POWER |
| Approvals | UL, VDE |
| Coil Current | 23mA |
| Coil Power | 2.65W |
| Coil Resistance | 1.85kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 25A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 400V |
| Current Rating | 25A |
| Depth | 35.5mm |
| Dropout Voltage | 34.5V |
| ELV | Non-Compliant |
| Height | 48.5mm |
| Input Current | 25A |
| Lead Free | Not Applicable |
| Length | 1.515inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Brackets |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Carton |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | RM, SCHRACK |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 400V |
| Weight | 2.859oz |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RM805615 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.