
DPDT power relay with a 25A contact current rating and 400V AC contact voltage rating. Features a 230V AC coil voltage, 2.69W coil power, and 7.5kΩ coil resistance. Designed for power applications with quick connect termination and bracket mounting. Operating temperature range from -40°C to 40°C.
TE Connectivity RM805730 technical specifications.
| Actuating System | AC |
| Application(s) | POWER |
| Coil Current | 11.7mA |
| Coil Power | 2.69W |
| Coil Resistance | 7.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 25A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 400V |
| Current Rating | 25A |
| Depth | 35.5mm |
| Dropout Voltage | 69V |
| ELV | Non-Compliant |
| Height | 48.5mm |
| Lead Free | Not Applicable |
| Length | 1.515inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Brackets |
| Packaging | Carton |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | RM, SCHRACK |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 230V |
| Weight | 2.859oz |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RM805730 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
