DPDT power relay with a 12VDC coil voltage and 109mA coil current, consuming 1.5W. Features a 25A contact current rating with Silver, Cadmium contacts and a 400VAC contact voltage rating. Operates within a temperature range of -40°C to 65°C, with 15ms operate time and 10ms release time. Mounts via DIN rail and offers quick connect termination.
TE Connectivity RM808LB2 technical specifications.
| Actuating System | DC |
| Coil Current | 109mA |
| Coil Power | 1.5W |
| Coil Resistance | 110R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 25A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 400V |
| Height | 48.5mm |
| Length | 1.515inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Operate Time | 15ms |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | RM, SCHRACK |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Weight | 2.859oz |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RM808LB2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.